- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HEP-150-12A
MEAN WELL
HEP-150-12A
AC/DC LED Power Supply - Const Curr - 150W - Adj: 12 Vdc @ 12,500mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 150W - Adj: 12 Vdc @ 12,500mA - Dim: No
Search Keywords: HEP15012A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-150-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Enclosed
-
Type:Switching
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:150 W
-
Maximum Output Current:12,500 mA (12.5 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-55 to 70 °C
-
Safety Agency Approvals:CB, CE, cRUus
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:6 Years
-
Family:HEP-150
Frequently Asked Questions
Is HEP-150-12A RoHS compliant?
Yes, HEP-150-12A is RoHS compliant.
What is the lead time for HEP-150-12A?
The standard lead time for HEP-150-12A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
19 Weeks
can ship
1/25/27