- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HEP-100-54A
MEAN WELL
HEP-100-54A
AC/DC Power Supply - 1 Output - 54V@1.77A - 95.58W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HEP-100-54A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:127 to 431 V
-
AC Input Voltage:90 to 305 V
-
Dimension:220 x 68 x 38.8 mm