- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HEP-100-12A
MEAN WELL
HEP-100-12A
AC/DC LED Pwr Sply - Const Curr - 100.08W - Adj: 12 Vdc @ 8,340mA (8.34 A) - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HEP-100-12A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Enclosed |
| Type: | Switching |
| Output Type: | Adjustable |
| Dimming: | No |
| Maximum Output Power: | 100 W |
| Maximum Output Current: | 8,340 mA (8.34 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -55 to 70 °C |
| Safety Agency Approvals: | CB, CE, cRUus |
| IEC Class: | None |
| SELV: | No |
| LPS: | No |
| Warranty: | 6 Years |
| Family: | HEP-100 |