Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HDR-60-15

AC/DC Power Supply - 1 Output - 15V@4.0A - 60W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 15V@4.0A - 60W
Search Keywords: HDR6015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HDR-60-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 89(Typ) %
AC Input Voltage: 85 to 264 V
Family: HDR-60
Dimension: 90 x 58 x 52.5 mm
DC Input Voltage: 120 to 370 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces HDR-60-15?
The recommended replacement for HDR-60-15 is DR-60-15 from MEAN WELL, available from OnlineComponents.com.
Is HDR-60-15 RoHS compliant?
Yes, HDR-60-15 is RoHS compliant.
What is the lead time for HDR-60-15?
The standard lead time for HDR-60-15 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
265   can ship 1/22/27
540   can ship 4/9/27
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.90
5
$19.90
10
$19.00
20 +
$18.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!