- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- HDR-30-5
Available Replacements
Older Equivalent
MEAN WELL
HDR-30-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 5V@3A - 15W
Search Keywords: HDR305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HDR-30-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:HDR-30
-
Dimension:90 x 58 x 35 mm
-
AC Input Voltage:85 to 264 V
-
Efficiency:82(Typ) %
-
DC Input Voltage:120 to 370 V
Frequently Asked Questions
What replaces HDR-30-5?
The recommended replacement for HDR-30-5 is DR-30-5 from MEAN WELL, available from OnlineComponents.com.
Is HDR-30-5 RoHS compliant?
Yes, HDR-30-5 is RoHS compliant.
What is the lead time for HDR-30-5?
The standard lead time for HDR-30-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
92
can ship 12/11/26
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$15.40
5
$14.70
10
$14.00
20 +
$13.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT