Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HDR-100-24

AC/DC Power Supply - 1 Output - 24V@3.83A - 92W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply - 1 Output - 24V@3.83A - 92W
Search Keywords: HDR10024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HDR-100-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 90(Typ) %
Family: HDR-100
Dimension: 70 x 90 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HDR-100-24 RoHS compliant?
Yes, HDR-100-24 is RoHS compliant.
What is the lead time for HDR-100-24?
The standard lead time for HDR-100-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,045
Can Ship immediately
19 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.80
5
$28.40
10
$27.20
20 +
$26.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!