Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBGC-300-M-A

AC/DC LED Power Supply 301.6W Single 5-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 06/30/2027
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply 301.6W Single 5-Pin
Search Keywords: HBGC300MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HBGC-300-M-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Type: Constant Power
Maximum Output Power: 301.6 W
Output Voltage Range: 58 to 116 VDC
Maximum Output Current: 2800 mA
Termination Style: Lead Wire
Operating Temperature: -40 to 80 °C
Warranty: 5 Year
Family: HBGC-300
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBGC-300-M-A discontinued?
Yes, HBGC-300-M-A from Mean Well is discontinued (end-of-life June 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HBGC-300-M-A RoHS compliant?
Yes, HBGC-300-M-A is RoHS compliant.
What is the lead time for HBGC-300-M-A?
The standard lead time for HBGC-300-M-A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 06/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$110.48
5
$102.24
10
$99.27
20
$93.84
50 +
$91.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!