- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBGC-300-L-A
MEAN WELL
HBGC-300-L-A
AC/DC LED Power Supply 301.6W Single 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HBGC-300-L-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Type: | Constant Power |
| Maximum Output Power: | 301.6 W |
| Output Voltage Range: | 116 to 232 VDC |
| Maximum Output Current: | 1400 mA |
| Termination Style: | Lead Wire |
| Operating Temperature: | -40 to 80 °C |
| Warranty: | 5 Year |
| Family: | HBGC-300 |
-
End of Life: Final orders must be placed by 06/30/2027