Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBG-60-1400

AC/DC LED Power Sply - Const Curr - 60.2W - Fixed: 50 Vdc (OC) @ 1,400mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Sply - Const Curr - 60.2W - Fixed: 50 Vdc (OC) @ 1,400mA - Dim: No
Search Keywords: HBG601400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HBG-60-1400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed
Dimming: No
Maximum Output Power: 60 W
Output Voltage Range: 28.0 to 43.0 Vdc
Maximum Output Current: 1,400 mA (1.4 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 295
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 417
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 70 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 05
NEC Class: 2
IEC Class: None
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HBG-60
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBG-60-1400 RoHS compliant?
Yes, HBG-60-1400 is RoHS compliant.
What is the lead time for HBG-60-1400?
The standard lead time for HBG-60-1400 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.80
5
$25.50
10
$24.40
20 +
$23.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!