Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBG-240P-36A

LED DRVR Module 1-CH 36V 6.7A Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2026
Packaging
Certificate of Compliance
Description +
LED DRVR Module 1-CH 36V 6.7A Screw Mount
Search Keywords: HBG240P36A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    HBG-240P-36A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Open Frame
  • Type:
    Constant Current/Voltage
  • Output Type:
    Adjustable
  • Dimming:
    No
  • Maximum Output Power:
    241 W
  • Output Voltage Range:
    21.6 to 36.0 Vdc
  • Maximum Output Current:
    6,700 mA (6.7 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    127
  • Maximum DC Input Voltage:
    431
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -40 to 45 °C
  • Safety Agency Approvals:
    CB, CCC, CE, cRUus, EAC, ENEC 18
  • IEC Class:
    None
  • SELV:
    Yes
  • LPS:
    No
  • Warranty:
    5 Years
  • Family:
    HBG-240P
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBG-240P-36A discontinued?
Yes, HBG-240P-36A from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HBG-240P-36A RoHS compliant?
Yes, HBG-240P-36A is RoHS compliant.
What is the lead time for HBG-240P-36A?
The standard lead time for HBG-240P-36A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/2/27
Backorder
Price (USD)
Qty
Unit Price
1
$64.40
5
$61.40
10
$58.60
20 +
$57.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!