- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-240-48A
MEAN WELL
HBG-240-48A
AC/DC LED Power Supply - Const Curr - 240W - Adj: 48 Vdc @ 5,000mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 240W - Adj: 48 Vdc @ 5,000mA - Dim: No
Search Keywords: HBG24048A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-240-48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:240 W
-
Output Voltage Range:48.0 Vdc (Nom)
-
Maximum Output Current:5,000 mA (5.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 75 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-240
Frequently Asked Questions
Is HBG-240-48A RoHS compliant?
Yes, HBG-240-48A is RoHS compliant.
What is the lead time for HBG-240-48A?
The standard lead time for HBG-240-48A is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$85.70
5
$81.60
10
$78.00
20 +
$75.80
Click for Quote
Log in
to unlock special pricing