Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBG-240-24A

AC/DC LED Power Supply - Const Curr - 240W - Adj: 24 Vdc @ 10,000mA - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Power Supply - Const Curr - 240W - Adj: 24 Vdc @ 10,000mA - Dim: No
Search Keywords: HBG24024A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HBG-240-24A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Adjustable
Dimming: No
Maximum Output Power: 240 W
Output Voltage Range: 24.0 Vdc (Nom)
Maximum Output Current: 10,000 mA (10.0 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 75 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 05
IEC Class: I
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HBG-240
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBG-240-24A RoHS compliant?
Yes, HBG-240-24A is RoHS compliant.
What is the lead time for HBG-240-24A?
The standard lead time for HBG-240-24A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.70
5
$81.60
10
$78.00
20 +
$75.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!