- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-200-60A
MEAN WELL
HBG-200-60A
AC/DC LED Pwr Sply - Const Curr/Volt - 198W - Adj: 60 Vdc @ 3,300mA (3.3 A) - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 198W - Adj: 60 Vdc @ 3,300mA (3.3 A) - Dim: No
Search Keywords: HBG20060A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-200-60A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:198 W
-
Output Voltage Range:36.0 to 60.0 Vdc
-
Maximum Output Current:3,300 mA (3.3 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 05
-
IEC Class:I
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-200
Product Guides
+
Frequently Asked Questions
Is HBG-200-60A RoHS compliant?
Yes, HBG-200-60A is RoHS compliant.
What is the lead time for HBG-200-60A?
The standard lead time for HBG-200-60A is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$69.50
5
$66.20
10
$63.30
20 +
$61.50
Click for Quote
Log in
to unlock special pricing