Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBG-200-36A

AC/DC LED Pwr Sply - Const Curr/Volt - 198W - Adj: 36 Vdc @ 5,500mA (5.5 A) - Dim: No

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 198W - Adj: 36 Vdc @ 5,500mA (5.5 A) - Dim: No
Search Keywords: HBG20036A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HBG-200-36A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Dimming: No
Maximum Output Power: 198 W
Output Voltage Range: 21.6 to 36.0 Vdc
Maximum Output Current: 5,500 mA (5.5 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, ENEC 05
IEC Class: I
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HBG-200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBG-200-36A RoHS compliant?
Yes, HBG-200-36A is RoHS compliant.
What is the lead time for HBG-200-36A?
The standard lead time for HBG-200-36A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$69.50
5
$66.20
10
$63.30
20 +
$61.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!