Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBG-160P-48A

AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Adj: 48 Vdc @ 3,300mA - Dim: Not App

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/30/2026
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Adj: 48 Vdc @ 3,300mA - Dim: Not App
Search Keywords: HBG160P48A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HBG-160P-48A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409530
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current/Voltage
Output Type: Adjustable
Maximum Output Power: 158 W
Output Voltage Range: 28.8 to 48.0 Vdc
Maximum Output Current: 3,300 mA (3.3 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 45 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 18
IEC Class: None
SELV: Yes
LPS: No
Warranty: 5 Years
Family: HBG-160P
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBG-160P-48A discontinued?
Yes, HBG-160P-48A from Mean Well is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HBG-160P-48A RoHS compliant?
Yes, HBG-160P-48A is RoHS compliant.
What is the lead time for HBG-160P-48A?
The standard lead time for HBG-160P-48A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$45.00
5
$42.90
10
$41.00
20 +
$39.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!