- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-160-60DA
MEAN WELL
HBG-160-60DA
- Const Curr/Volt - 156W - Dim: 2,600mA - Dim: 60 Vdc @ DALI --
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
- Const Curr/Volt - 156W - Dim: 2,600mA - Dim: 60 Vdc @ DALI --
Search Keywords: HBG16060DA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HBG-160-60DA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Fixed, Dimmable |
| Dimming: | DALI |
| Maximum Output Power: | 156 W |
| Output Voltage Range: | 36.0 to 60.0 Vdc |
| Maximum Output Current: | 2,600 mA (2.6 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 85 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, EAC, ENEC 17 |
| IEC Class: | I |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | HBG-160 |
Product Guides
+
Frequently Asked Questions
Is HBG-160-60DA RoHS compliant?
Yes, HBG-160-60DA is RoHS compliant.
What is the lead time for HBG-160-60DA?
The standard lead time for HBG-160-60DA is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$69.90
5
$66.60
10
$63.70
20 +
$61.80
Click for Quote
Log in
to unlock special pricing