- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-160-36A
MEAN WELL
HBG-160-36A
AC/DC LED Pwr Sply - Const Curr/Volt - 158.4W - Adj: 36 Vdc @ 4,400mA (4.4 A) - Dim: No
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | HBG-160-36A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Adjustable |
| Dimming: | No |
| Maximum Output Power: | 158 W |
| Output Voltage Range: | 21.6.0 to 36.0 Vdc |
| Maximum Output Current: | 4,400 mA (4.4 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 85 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, EAC, TUV |
| IEC Class: | I |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | HBG-160 |