- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- HBG-100-48
MEAN WELL
HBG-100-48
2A 28.8V to 48V 96W Constant Current Mode LED Driver Driver with Fixed Current Output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2A 28.8V to 48V 96W Constant Current Mode LED Driver Driver with Fixed Current Output
Search Keywords: HBG10048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HBG-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:96 W
-
Output Voltage Range:28.8 to 48.0 Vdc
-
Maximum Output Current:2,000 mA (2.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, EAC, ENEC 05
-
IEC Class:I
-
SELV:No
-
LPS:No
-
Warranty:5 Years
-
Family:HBG-100
Product Guides
+
Frequently Asked Questions
Is HBG-100-48 RoHS compliant?
Yes, HBG-100-48 is RoHS compliant.
What is the lead time for HBG-100-48?
The standard lead time for HBG-100-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$50.00
5
$47.60
10
$45.50
20 +
$44.20
Click for Quote
Log in
to unlock special pricing