Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

HBG-100-36B

AC/DC LED Pwr Sply - Const Curr - 97.2W - Fixd: 36 Vdc @ 2,700mA - Dim: 1-10 Vdc/PWM/Resist

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC LED Pwr Sply - Const Curr - 97.2W - Fixd: 36 Vdc @ 2,700mA - Dim: 1-10 Vdc/PWM/Resist
Search Keywords: HBG10036B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: HBG-100-36B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Input/Output Type: AC/DC
Style: Enclosed
Type: Constant Current
Output Type: Fixed, Dimmable
Dimming: 1 to 10 Vdc/PWM/Resistance
Maximum Output Power: 97 W
Output Voltage Range: 21.6 to 36.0 Vdc
Maximum Output Current: 2,700 mA (2.7 A)
Minimum AC Input Voltage: 90
Maximum AC Input Voltage: 305
Minimum DC Input Voltage: 127
Maximum DC Input Voltage: 431
Termination Style: Wire Leads
Input Connector Type: Stripped and Tinned
Output Connector Type: Stripped and Tinned
Operating Temperature: -40 to 85 °C
Safety Agency Approvals: CB, CCC, CE, cRUus, EAC, ENEC 05
IEC Class: I
SELV: No
LPS: No
Warranty: 5 Years
Family: HBG-100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HBG-100-36B RoHS compliant?
Yes, HBG-100-36B is RoHS compliant.
What is the lead time for HBG-100-36B?
The standard lead time for HBG-100-36B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$51.10
5
$48.70
10
$46.50
20 +
$45.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!