- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST90A19-P1M
MEAN WELL
GST90A19-P1M
AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C14 Inlet.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 90 Watts: 19V @ 4.74A - IEC C320-C14 Inlet.
Search Keywords: GST90A19P1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST90A19-P1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:145 x 60 x 32 mm
-
Adapter Color:Black
-
DC Input Voltage:127 to 370
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
Product Guides
+
Frequently Asked Questions
Is GST90A19-P1M RoHS compliant?
Yes, GST90A19-P1M is RoHS compliant.
What is the lead time for GST90A19-P1M?
The standard lead time for GST90A19-P1M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Ships today, if you order in
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$30.80
5
$29.30
10
$28.00
20 +
$27.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT