Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST90A15-P1M

AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 90 Watts: 15V @ 6A - IEC C320-C14 Inlet
Search Keywords: GST90A15P1M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GST90A15-P1M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dimension:
    145 x 60 x 32 mm
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    0.58A
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • DC Input Voltage:
    127 to 370
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST90A15-P1M RoHS compliant?
Yes, GST90A15-P1M is RoHS compliant.
What is the lead time for GST90A15-P1M?
The standard lead time for GST90A15-P1M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Ships today, if you order in
19 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.80
5
$29.30
10
$28.00
20 +
$27.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!