- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST60A18-P1J
MEAN WELL
GST60A18-P1J
AC/DC Adapter - Desktop - 60 Watts: 18V @ 3.33A - IEC C320-C14 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 60 Watts: 18V @ 3.33A - IEC C320-C14 Inlet
Search Keywords: GST60A18P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST60A18-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:125 x 50 x 31.5 mm
-
DC Input Voltage:135 to 370
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Frequently Asked Questions
Is GST60A18-P1J RoHS compliant?
Yes, GST60A18-P1J is RoHS compliant.
What is the lead time for GST60A18-P1J?
The standard lead time for GST60A18-P1J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$19.40
5
$18.50
10
$17.60
20 +
$17.10
Click for Quote
Log in
to unlock special pricing