Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST60A05-P1J

AC/DC Adapter - Desktop - 30 Watts: 5V @ 6A - IEC C320-C14 Inlet

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 30 Watts: 5V @ 6A - IEC C320-C14 Inlet
Search Keywords: GST60A05P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GST60A05-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • CoC Tier:
    No
  • Dimension:
    125 x 50 x 31.5 mm
  • AC Input Current - Typical:
    Not Specified
  • DC Input Voltage:
    135 to 370
  • Adapter Color:
    Black
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    0.58A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST60A05-P1J RoHS compliant?
Yes, GST60A05-P1J is RoHS compliant.
What is the lead time for GST60A05-P1J?
The standard lead time for GST60A05-P1J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
19 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.40
5
$18.50
10
$17.60
20 +
$17.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!