Image is representational - see mfr. specs

GST40A48-P1J

MEAN WELL

AC/DC Adapter - Desktop - 40 Watts: 48V @ 0.84A - IEC C320-C14 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 40 Watts: 48V @ 0.84A - IEC C320-C14 Inlet
Search Keywords: GST40A48P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GST40A48-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Maximum:
    0.58A
  • Adapter Color:
    Black
  • Dimension:
    125 x 50 x 31.5 mm
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    127 to 370
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
16 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.30
5
$16.50
10
$15.70
20 +
$15.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!