- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GST40A24-P1I
MEAN WELL
GST40A24-P1I
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC 320-C14 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.67A - IEC 320-C14 Inlet
Search Keywords: GST40A24P1I
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GST40A24-P1I |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is GST40A24-P1I RoHS compliant?
Yes, GST40A24-P1I is RoHS compliant.
What is the lead time for GST40A24-P1I?
The standard lead time for GST40A24-P1I is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.77
25
$16.27
50 +
$15.80
Click for Quote
Log in
to unlock special pricing