- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST40A12-P1J
MEAN WELL
GST40A12-P1J
AC/DC High Reliability Industrial Desktop Adaptor - Output 12VDC at 3.34A - 3 pole AC inlet IEC320-C14 - 2.1mm Plug Level VI.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST40A12-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:127 to 370
-
Adapter Color:Black
-
Dimension:125 x 50 x 31.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A