- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GST36E24-P1J
MEAN WELL
GST36E24-P1J
AC/DC Adapter - Wall Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount
Search Keywords: GST36E24P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST36E24-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:79 x 54 x 33 mm
-
AC Input Voltage:85 to 264
-
AC Input Current - Typical:Not Specified
Frequently Asked Questions
Is GST36E24-P1J RoHS compliant?
Yes, GST36E24-P1J is RoHS compliant.
What is the lead time for GST36E24-P1J?
The standard lead time for GST36E24-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$15.20
5
$14.50
10
$13.80
20 +
$13.40
Click for Quote
Log in
to unlock special pricing