- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST36B48-P1J
MEAN WELL
GST36B48-P1J
AC/DC Adapter - Desktop - 36 Watts: 48V @ 0.75A - IEC C320-C8 Inlet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST36B48-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Voltage:85 to 264
-
AC Input Current - Maximum:0.58A
-
Dimension:79 x 54 x 33 mm
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black