- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST280A24-C6P
MEAN WELL
GST280A24-C6P
AC/DC Adapter - Desktop - 280 Watts: 24V @ 11.67A - IEC C320-C14 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 280 Watts: 24V @ 11.67A - IEC C320-C14 Inlet
Search Keywords: GST280A24C6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST280A24-C6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:220 x 95 x 46 mm
-
Adapter Color:Black
-
DC Input Voltage:120 to 370
-
AC Input Voltage:85 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
Frequently Asked Questions
Is GST280A24-C6P RoHS compliant?
Yes, GST280A24-C6P is RoHS compliant.
What is the lead time for GST280A24-C6P?
The standard lead time for GST280A24-C6P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Can Ship immediately
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$89.10
5
$84.90
10
$81.10
20 +
$78.80
Click for Quote
Log in
to unlock special pricing