help desk software

GST280A15-C4P

Mean Well

AC/DC Adapter - Desktop - 240 Watts: 15V @ 16A - IEC C320-C14 Inlet

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 240 Watts: 15V @ 16A - IEC C320-C14 Inlet
Search Keywords: GST280A15C4P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GST280A15-C4P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimension:
    220 x 95 x 46 mm
  • Dimensions L x W x H:
    220.0 x 95.0 x 46.0 mm
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    120 to 370
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 3/16/26
Backorder
Price (USD)
Qty
Unit Price
1
$85.50
5
$81.50
10
$77.90
20 +
$75.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments