Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST280A12-MIC4

AC/DC Adapter - Desktop - 252 Watts: 12V @ 21A - IEC C320-C14 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 252 Watts: 12V @ 21A - IEC C320-C14 Inlet
Search Keywords: GST280A12MIC4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GST280A12-MIC4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    220 x 95 x 46 mm
  • CoC Tier:
    No
  • DC Input Voltage:
    120 to 370
  • AC Input Voltage:
    85 to 264
  • AC Input Current - Maximum:
    0.58A
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST280A12-MIC4 RoHS compliant?
Yes, GST280A12-MIC4 is RoHS compliant.
What is the lead time for GST280A12-MIC4?
The standard lead time for GST280A12-MIC4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 2/8/27
Backorder
Price (USD)
Qty
Unit Price
1
$87.10
5
$80.60
10
$78.26
20
$73.97
50 +
$72.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!