- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST280A12-C6P
MEAN WELL
GST280A12-C6P
AC/DC Adapter - Desktop - 252 Watts: 12V @ 21A - IEC C320-C14 Inlet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST280A12-C6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:120 to 370
-
AC Input Voltage:85 to 264
-
Dimension:220 x 95 x 46 mm