- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST280A12-C4P
MEAN WELL
GST280A12-C4P
AC/DC Adapter - Desktop - 222 Watts: 12V @ 18.5A - IEC C320-C14 Inlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 222 Watts: 12V @ 18.5A - IEC C320-C14 Inlet
Search Keywords: GST280A12C4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST280A12-C4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimension:220 x 95 x 46 mm
-
CoC Tier:No
-
DC Input Voltage:120 to 370
Frequently Asked Questions
Is GST280A12-C4P RoHS compliant?
Yes, GST280A12-C4P is RoHS compliant.
What is the lead time for GST280A12-C4P?
The standard lead time for GST280A12-C4P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$87.10
5
$80.60
10
$78.26
20
$73.97
50 +
$72.00
Click for Quote
Log in
to unlock special pricing