Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST25E05-P1J

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades
Search Keywords: GST25E05P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GST25E05-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.58A
  • Dimension:
    79 x 54 x 33 mm
  • Adapter Color:
    Black
  • DC Input Voltage:
    135 to 370
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST25E05-P1J RoHS compliant?
Yes, GST25E05-P1J is RoHS compliant.
What is the lead time for GST25E05-P1J?
The standard lead time for GST25E05-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 11/27/26
19 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!