help desk software
Image is representational - see mfr. specs

GST25B18-P1J

Mean Well

AC/DC Adapter - Desktop - 25 Watts: 18V @ 1.38A - IEC C320-C8 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 25 Watts: 18V @ 1.38A - IEC C320-C8 Inlet
Search Keywords: GST25B18P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GST25B18-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimensions L x W x H:
    79.0 x 54.0 x 33.0 mm
  • AC Input Current - Typical:
    Not Specified
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • Dimension:
    79 x 54 x 33 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.70
5
$13.00
10
$12.50
20 +
$12.10
Click for Quote
Log in to unlock special pricing
Older Equivalent
GS25B18-P1J
GS25B18-P1J
VIEW PRODUCT
AC/DC Adapter - Desktop - 25 Watts: 18V @ 1.38A - IEC C320-C8 In