- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST25A48-P1J
MEAN WELL
GST25A48-P1J
AC/DC Adapter - Desktop - 25 Watts: 48V @ 0.52A - IEC C320-C14 Inlet
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GST25A48-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| CoC Tier: | No |
| Adapter Color: | Black |
| AC Input Voltage: | 85 to 264 |
| Dimension: | 93 x 54 x 36 mm |
| AC Input Current - Maximum: | 0.58A |