Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST25A28-P1J

AC/DC Adapter - Desktop - 25 Watts: 28V @ 0.89A - IEC C320-C14 Inlet

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 25 Watts: 28V @ 0.89A - IEC C320-C14 Inlet
Search Keywords: GST25A28P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    GST25A28-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 264
  • AC Input Current - Maximum:
    0.58A
  • Dimension:
    93 x 54 x 36 mm
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • DC Input Voltage:
    Not App
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces GST25A28-P1J?
The recommended replacement for GST25A28-P1J is GS25A28-P1J from MEAN WELL, available from OnlineComponents.com.
Is GST25A28-P1J RoHS compliant?
Yes, GST25A28-P1J is RoHS compliant.
What is the lead time for GST25A28-P1J?
The standard lead time for GST25A28-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!