Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST25A24-P1J

AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC C320-C14 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC C320-C14 Inlet
Search Keywords: GST25A24P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GST25A24-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
Dimension: 93 x 54 x 36 mm
CoC Tier: No
AC Input Current - Maximum: 0.58A
AC Input Voltage: 85 to 264
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST25A24-P1J RoHS compliant?
Yes, GST25A24-P1J is RoHS compliant.
What is the lead time for GST25A24-P1J?
The standard lead time for GST25A24-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.30
5
$13.60
10
$13.00
20 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!