- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GST220A12-R7B
MEAN WELL
GST220A12-R7B
AC/DC Adapter - Desktop - 180 Watts: 12V @ 15A - IEC C320-C14 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 180 Watts: 12V @ 15A - IEC C320-C14 Inlet
Search Keywords: GST220A12R7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST220A12-R7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264
-
AC Input Current - Maximum:0.58A
-
Dimension:210 x 85 x 46 mm
-
DC Input Voltage:120 to 370
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
Frequently Asked Questions
Is GST220A12-R7B RoHS compliant?
Yes, GST220A12-R7B is RoHS compliant.
What is the lead time for GST220A12-R7B?
The standard lead time for GST220A12-R7B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
504
can ship 11/6/26
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$72.40
5
$69.00
10
$65.90
20 +
$64.00
Click for Quote
Log in
to unlock special pricing