- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GST18U48-P1J
MEAN WELL
GST18U48-P1J
AC/DC Adapter - Wall Mount - 18 Watts: 48V @ 0.375A - NA Input Blades
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 48V @ 0.375A - NA Input Blades
Search Keywords: GST18U48P1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GST18U48-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 85 to 264 |
| Dimension: | 79 x 54 x 33 mm |
| AC Input Current - Maximum: | 0.58A |
| CoC Tier: | No |
| Adapter Color: | Black |
Frequently Asked Questions
Is GST18U48-P1J RoHS compliant?
Yes, GST18U48-P1J is RoHS compliant.
What is the lead time for GST18U48-P1J?
The standard lead time for GST18U48-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$14.10
5
$13.40
10
$12.80
20 +
$12.40
Click for Quote
Log in
to unlock special pricing