- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GST18U18-P1J
MEAN WELL
GST18U18-P1J
AC/DC Adapter - Wall Mount - 18 Watts: 18V @ 1A - NA Input Blades
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 18 Watts: 18V @ 1A - NA Input Blades
Search Keywords: GST18U18P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST18U18-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:79 x 54 x 33 mm
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
AC Input Voltage:85 to 264
-
DC Input Voltage:Not App
Frequently Asked Questions
Is GST18U18-P1J RoHS compliant?
Yes, GST18U18-P1J is RoHS compliant.
What is the lead time for GST18U18-P1J?
The standard lead time for GST18U18-P1J is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$14.10
5
$13.40
10
$12.80
20 +
$12.40
Click for Quote
Log in
to unlock special pricing