- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- GST18E48-P1J
MEAN WELL
GST18E48-P1J
AC/DC Adapter - Wall Mount - 18 Watts: 48V @ 0.375A - EU Input Blades - Lvl V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GST18E48-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
CoC Tier:No
-
AC Input Current - Maximum:Not Specified
-
DC Input Voltage:135 to 370
-
AC Input Current - Typical:0.5/0.3A at 115/230Vac
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimension:79 x 54 x 33 mm