Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST18E12-P1J

AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - EU Input Blades - Lvl V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - EU Input Blades - Lvl V
Search Keywords: GST18E12P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GST18E12-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Current - Typical: 0.5/0.3A at 115/230Vac
AC Input Voltage: 90 to 264
Adapter Color: Black
DC Input Voltage: 135 to 370
Dimension: 79 x 54 x 33 mm
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST18E12-P1J RoHS compliant?
Yes, GST18E12-P1J is RoHS compliant.
What is the lead time for GST18E12-P1J?
The standard lead time for GST18E12-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.10
5
$13.40
10
$12.80
20 +
$12.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!