- Home ›
- All Products›
- GST18B03-P1J
MEAN WELL
GST18B03-P1J
AC/DC Adapter - Desktop - 18 Watts: 3.3V @ 5A - IEC 320-C8 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 18 Watts: 3.3V @ 5A - IEC 320-C8 Inlet
Search Keywords: GST18B03P1J
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GST18B03-P1J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is GST18B03-P1J RoHS compliant?
Yes, GST18B03-P1J is RoHS compliant.
What is the lead time for GST18B03-P1J?
The standard lead time for GST18B03-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
5
$14.66
25
$13.28
50 +
$12.69
Click for Quote
Log in
to unlock special pricing