help desk software
Image is representational - see mfr. specs

GST18A15-P1J

Mean Well

AC/DC Adapter - Desktop - 18 Watts: 15V @ 1.2A - IEC C320-C14 Inlet

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 18 Watts: 15V @ 1.2A - IEC C320-C14 Inlet
Search Keywords: GST18A15P1J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    GST18A15-P1J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    85 to 264
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    0.58A
  • Dimensions L x W x H:
    93.0 x 54.0 x 36.0 mm
  • Adapter Color:
    Black
  • Dimension:
    93 x 54 x 36 mm
  • CoC Tier:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.50
5
$12.90
10
$12.30
20 +
$11.90
Click for Quote
Log in to unlock special pricing