Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GST120A15-R7B

AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC C320-C14 Inlet

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Desktop - 105 Watts: 15V @ 7A - IEC C320-C14 Inlet
Search Keywords: GST120A15R7B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GST120A15-R7B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
AC Input Voltage: 85 to 264
AC Input Current - Maximum: 0.58A
CoC Tier: No
Dimension: 167 x 67 x 35 mm
DC Input Voltage: 120 to 370
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GST120A15-R7B RoHS compliant?
Yes, GST120A15-R7B is RoHS compliant.
What is the lead time for GST120A15-R7B?
The standard lead time for GST120A15-R7B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 309
Can Ship immediately
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.70
5
$42.50
10
$40.70
20 +
$39.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!