- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM90A12-P1M
MEAN WELL
GSM90A12-P1M
AC/DC Adapter - Desktop - 80 Watts: 12V @ 6.67A - IEC 320-C14 Inlet - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | GSM90A12-P1M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406007 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Current - Maximum: | 0.58A |
| CoC Tier: | No |
| Adapter Color: | Black |
| AC Input Voltage: | 80 to 264 |
| Dimension: | 145 x 50 x 31.5 mm |