Available Replacements
Image is representational - see manufacturer specifications

MEAN WELL Authorized Distributor

GSM60U24-P1J

Plug-In Adapter Single-OUT 24V 2.5A 60W Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Plug-In Adapter Single-OUT 24V 2.5A 60W Carton
Search Keywords: GSM60U24P1J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEAN WELL
Part No: GSM60U24-P1J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409520
COO: Tw
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 75.5 x 32 mm
Adapter Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GSM60U24-P1J discontinued?
Yes, GSM60U24-P1J from Mean Well is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GSM60U24-P1J?
The recommended replacement for GSM60U24-P1J is NGE65U24-P1J from MEAN WELL, available from OnlineComponents.com.
Is GSM60U24-P1J RoHS compliant?
Yes, GSM60U24-P1J is RoHS compliant.
What is the lead time for GSM60U24-P1J?
The standard lead time for GSM60U24-P1J is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.55
5
$32.62
10
$32.13
25
$30.72
50 +
$29.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!