- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM60A09-P1J
MEAN WELL
GSM60A09-P1J
AC/DC Adapter - Desktop - 54 Watts: 9V @ 6A - IEC 320-C14 Inlet - Medical
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM60A09-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Adapter Color:Black
-
DC Input Voltage:113 to 370
-
Dimension:125 x 50 x 31.5 mm
-
AC Input Voltage:80 to 264
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified