- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- GSM40B18-P1J
Description
+
AC/DC Adapter - Desktop - 40 Watts: 18V @ 2.22A - IEC C320-C8 Inlet
Search Keywords: GSM40B18P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:GSM40B18-P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:113 to 370
-
Dimension:125 x 60 x 32 mm
-
AC Input Voltage:80 to 264
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
CoC Tier:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$20.90
5
$19.90
10
$19.00
20 +
$18.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT